Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084681Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8059
Product RangeWE-LQS Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.380 |
| 100+ | $1.280 |
| 500+ | $1.180 |
| 1000+ | $0.944 |
| 2500+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084681Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8059
Product RangeWE-LQS Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)520mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeWE-LQS Series
Power Inductor Case8mm x 8mm x 4.2mm
Inductor Case / Package-
DC Resistance Max2.032ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Saturation Current (Isat)
600mA
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
2.032ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
