Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T3R3MMGJ.
Newark Part No.23AC7853
Product RangeNRS Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 5000+ | $0.184 |
| 10000+ | $0.164 |
| 20000+ | $0.150 |
| 30000+ | $0.140 |
| 50000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$97.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T3R3MMGJ.
Newark Part No.23AC7853
Product RangeNRS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)3.6A
Power Inductor Case4.9mm x 4.9mm x 3.1mm
Inductance Tolerance± 20%
DC Resistance Max0.039ohm
Product Length4.9mm
Product Width4.9mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
3.1mm
RMS Current (Irms)
3A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 3.1mm
DC Resistance Max
0.039ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
