Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T2R2NNV8
Newark Part No.95AJ6817
Product RangeNS Series
Also Known AsLBRNJ10165GL2R2NN
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.223 |
10+ | $0.223 |
25+ | $0.223 |
50+ | $0.223 |
100+ | $0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T2R2NNV8
Newark Part No.95AJ6817
Product RangeNS Series
Also Known AsLBRNJ10165GL2R2NN
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.32A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0089ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
7.32A
Saturation Current (Isat)
10.8A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
0.0089ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability