SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.788
25+
$0.788
50+
$0.788
Min: 1 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0183ohm
± 20%
7.21mm
7.12mm
3.23mm
19X1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.560
25+
$1.470
50+
$1.390
Min: 10 / Mult: 10
1.5µH
11.1A
Shielded
10.8A
MPLCH Series
7.8mm x 6.7mm x 4mm
-
0.009ohm
± 20%
7.8mm
6.7mm
4mm
41AC9906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.080
25+
$0.964
50+
$0.893
100+
$0.822
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.8A
Shielded
10.8A
PCC-M0530M Series
5.5mm x 5mm x 3mm
-
0.0248ohm
± 20%
5mm
5.5mm
3mm
62AJ9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.790
25+
$3.660
50+
$3.520
100+
$3.180
Min: 1 / Mult: 1
10µH
7.8A
Shielded
10.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
-
0.02035ohm
± 20%
12.2mm
12.2mm
11.75mm
26AM9386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.010
25+
$0.933
50+
$0.837
100+
$0.759
More Pricing...
Min: 5 / Mult: 5
1µH
7.3A
Shielded
10.8A
WE-PMFI Series
-
-
0.024ohm
± 20%
3.5mm
3.2mm
2mm
23AM1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.700
25+
$2.420
50+
$2.140
100+
$1.950
Min: 1 / Mult: 1
3.3µH
9.9A
Shielded
10.8A
WE-MAPI Series
-
-
0.0183ohm
± 20%
6.6mm
6.6mm
3.1mm
94AK5641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.900
25+
$1.870
50+
$1.830
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
560nH
8.5A
Shielded
10.8A
WE-MAPI
-
-
0.0084ohm
± 30%
4.1mm
4.1mm
2.1mm
03AM0677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.740
25+
$2.670
50+
$2.590
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
10.8A
WE-LHMI Series
-
-
0.022ohm
± 20%
7.3mm
6.6mm
2.8mm
95AJ6817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
Min: 1 / Mult: 1
2.2µH
7.32A
Shielded
10.8A
NS Series
10.1mm x 10.1mm x 6.5mm
-
0.0089ohm
± 30%
10.1mm
10.1mm
6.5mm
95AJ6816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.261
25+
$0.261
50+
$0.261
100+
$0.261
Min: 1 / Mult: 1
2.2µH
7.32A
Shielded
10.8A
NS Series
10.1mm x 10.1mm x 6.5mm
-
0.0089ohm
± 30%
10.1mm
10.1mm
6.5mm
73W9813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.419
10+
$0.419
25+
$0.419
50+
$0.419
100+
$0.419
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLP-2525CZ-5A Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.0183ohm
± 20%
6.86mm
6.47mm
3mm
85AH8378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
Min: 1 / Mult: 1
560nH
8.5A
Shielded
10.8A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0084ohm
± 30%
4.1mm
4.1mm
2.1mm
82T8486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
Min: 2000 / Mult: 500
2.2µH
7.32A
Shielded
10.8A
NS Series
10.1mm x 10.1mm x 6.5mm
-
0.007ohm
± 30%
10.1mm
10.1mm
6.5mm
40Y3264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$3.150
25+
$3.090
50+
$3.030
100+
$2.810
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.9A
Shielded
10.8A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.035ohm
± 20%
5.2mm
5.2mm
2.8mm
90Y9916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.910
25+
$0.832
50+
$0.746
100+
$0.660
More Pricing...
Min: 1 / Mult: 1
10µH
6.3A
Shielded
10.8A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
-
0.02794ohm
± 20%
10.7mm
10mm
4mm
44AM8552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
4.7µH
13A
Shielded
10.8A
WE-XHMI Series
-
-
0.021ohm
± 20%
6.6mm
6.4mm
3.1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK