Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560056
Newark Part No.94AK5641
Product RangeWE-MAPI
Technical Datasheet
646 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
146 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.900 |
25+ | $1.870 |
50+ | $1.830 |
100+ | $1.690 |
250+ | $1.630 |
500+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560056
Newark Part No.94AK5641
Product RangeWE-MAPI
Technical Datasheet
Inductance560nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeWE-MAPI
Inductor Case / Package-
DC Resistance Max0.0084ohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-MAPI
DC Resistance Max
0.0084ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate