Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T470MNV
Newark Part No.29X7886
Product RangeNS Series
Also Known AsLCRNJ12555GL470MN
Technical Datasheet
Packaging Options
1,740 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T470MNV
Newark Part No.29X7886
Product RangeNS Series
Also Known AsLCRNJ12555GL470MN
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.23A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0551ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NS12555T470MNV
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.23A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.0551ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability