Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T680MNV
Newark Part No.95AJ6833
Product RangeNS Series
Also Known AsLCRNJ12555GL680MN
Technical Datasheet
1,650 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.290 |
25+ | $0.290 |
50+ | $0.290 |
100+ | $0.290 |
250+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T680MNV
Newark Part No.95AJ6833
Product RangeNS Series
Also Known AsLCRNJ12555GL680MN
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.14A
Inductor ConstructionShielded
Saturation Current (Isat)1.81A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0999ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.14A
Saturation Current (Isat)
1.81A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.0999ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability