SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.450
25+
$2.380
50+
$2.300
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2A Series
7.8mm x 7mm x 5mm
0.11ohm
± 20%
7.8mm
7mm
5mm
08P2836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.380
25+
$2.310
50+
$2.240
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2 Series
7.8mm x 7mm x 5mm
110mohm
± 10%
7.8mm
7mm
5mm
29X7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
Min: 1 / Mult: 1
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
95AJ6833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
10+
$0.290
25+
$0.290
50+
$0.290
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
68µH
2.14A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0999ohm
± 20%
12.5mm
12.5mm
5.5mm
29T3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.894
Min: 2000 / Mult: 500
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
29T3715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.750
Min: 2000 / Mult: 500
68µH
2.14A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0797ohm
± 20%
12.5mm
12.5mm
5.5mm
52K7625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.800
Min: 3900 / Mult: 3900
4.7µH
1.6A
Unshielded
1.81A
MP2A Series
7.5mm x 5.2mm x 1.8mm
0.117ohm
± 20%
7.5mm
5.2mm
1.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK