Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775122
Newark Part No.08P2836
Product RangeWE-PD2 Series
Technical Datasheet
187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.380 |
25+ | $2.310 |
50+ | $2.240 |
100+ | $2.180 |
250+ | $2.100 |
500+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775122
Newark Part No.08P2836
Product RangeWE-PD2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.76A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.81A
Product RangeWE-PD2 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.76A
Saturation Current (Isat)
1.81A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
110mohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability