Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A156M335JJ
Newark Part No.71AH2993
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7S2A156MT0Y9W
Your Part Number
407 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.060 |
| 25+ | $3.900 |
| 50+ | $3.730 |
| 100+ | $3.550 |
| 250+ | $3.390 |
| 1000+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A156M335JJ
Newark Part No.71AH2993
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7S2A156MT0Y9W
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7S
Stacking Height3.35mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
3.35mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
