Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX7R1V107M500JH
Newark Part No.
Re-Reel81AK3514
Cut Tape81AK3514
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7R1V107MT009W
Your Part Number
5,479 In Stock
Need more?
1624 Delivery in 1-3 Business Days(US stock)
3855 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.540 | $14.54 |
| Total Price | $14.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 10+ | $11.650 |
| 25+ | $11.070 |
| 50+ | $10.500 |
| 100+ | $10.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7R1V107M500JH
Newark Part No.
Re-Reel81AK3514
Cut Tape81AK3514
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7R1V107MT009W
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
