Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX7S2A226M500JH
Newark Part No.
Full Reel79Y4112
Cut Tape53W0106
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7S2A226MT009W
Your Part Number
30,629 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.520 | $5.52 |
| Total Price | $5.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.140 |
| 25+ | $3.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
| 2000+ | $3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7S2A226M500JH
Newark Part No.
Full Reel79Y4112
Cut Tape53W0106
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7S2A226MT009W
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for CKG57NX7S2A226M500JH
2 Products Found
Product Overview
The CKG57NX7S2A226M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X7S dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance
- ±22% Temperature coefficient
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
