Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX7T2E335M500JH
Newark Part No.53W0107
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2E335MT009W
Your Part Number
1,455 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $3.750 |
| 25+ | $3.530 |
| 50+ | $3.310 |
| 100+ | $3.150 |
| 250+ | $3.000 |
| 1000+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2E335M500JH
Newark Part No.53W0107
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2E335MT009W
Technical Datasheet
Capacitance3.3µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7T
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CKG series Multilayer Ceramic Chip Capacitor adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint. It is suitable for smoothing circuits, DC to DC converters, piezoelectric-effect countermeasure, temperature variable applications, LED and HID applications.
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance
- 1210, 1812 and 2220 Case sizes available
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
