Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-1R0N-D
Newark Part No.01AC4818
Product RangeCLF-NI-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.837 |
10+ | $0.698 |
25+ | $0.625 |
50+ | $0.599 |
100+ | $0.583 |
250+ | $0.544 |
1000+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-1R0N-D
Newark Part No.01AC4818
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeCLF-NI-D Series
Power Inductor Case5.3mm x 5mm x 2.7mm
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.019ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
5A
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability