Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMMZ1005B800CT000.
Newark Part No.27AC9159
Product RangeMMZ Series
Technical Datasheet
290,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.024 |
| 20000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005B800CT000.
Newark Part No.27AC9159
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package-
Inductance-
Impedance80ohm
DC Current Rating450mA
Saturation Current (Isat)-
Product RangeMMZ Series
DC Resistance Max0.19ohm
Impedance Tolerance± 25%
Inductance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
Impedance
80ohm
Saturation Current (Isat)
-
DC Resistance Max
0.19ohm
Inductance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
DC Current Rating
450mA
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate