Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-PFR
Newark Part No.89R8879
Product RangeNLCV32-PFR Series
Technical Datasheet
1,673 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.029 |
| 10+ | $0.029 |
| 25+ | $0.029 |
| 50+ | $0.029 |
| 100+ | $0.029 |
| 250+ | $0.029 |
| 2500+ | $0.029 |
| 5000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-PFR
Newark Part No.89R8879
Product RangeNLCV32-PFR Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.115ohm
Self Resonant Frequency68MHz
DC Current Rating1.2A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-PFR Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
68MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-PFR Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.115ohm
DC Current Rating
1.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability