0
0 Items$0.00

0.115ohm Wirewound Inductors :

11 Products Found
Find a huge range of 0.115ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Taiyo Yuden, Wurth Elektronik & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
89R8879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.153
100+$0.127
250+$0.123
500+$0.109
More Pricing...
2.2µH
0.115ohm
68MHz
1.2A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
20+$0.324
30+$0.310
50+$0.296
100+$0.281
More Pricing...
8.2nH
0.115ohm
4.2GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
20+$0.327
30+$0.312
50+$0.298
100+$0.284
More Pricing...
8.2nH
0.115ohm
4.2GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.385
20+$0.370
30+$0.353
50+$0.337
100+$0.320
More Pricing...
210nH
0.115ohm
1.15GHz
1.05A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.958
10+$0.955
15+$0.925
25+$0.895
50+$0.866
More Pricing...
12nH
0.115ohm
4.1GHz
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
69W4484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.080
15+$1.040
25+$0.995
50+$0.898
More Pricing...
15nH
0.115ohm
3.9GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
66AH1509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.877
10+$0.767
15+$0.738
25+$0.709
50+$0.648
More Pricing...
15nH
0.115ohm
6.2GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.640
10+$1.430
15+$1.380
25+$1.310
50+$1.200
More Pricing...
15nH
0.115ohm
6.2GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
14AM4981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
10+$1.010
15+$0.974
25+$0.937
50+$0.856
More Pricing...
8.2nH
0.115ohm
4.2GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
15nH
0.115ohm
3.9GHz
1.1A
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
29T3671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.145
4000+$0.141
6000+$0.139
10000+$0.135
20000+$0.132
More Pricing...
2.2µH
0.115ohm
300MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK