Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CAR21J00DCopy
Newark Part No.24AJ1115
Product RangeLQW18CA_00 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.375 |
| 25+ | $0.354 |
| 50+ | $0.332 |
| 100+ | $0.311 |
| 250+ | $0.300 |
| 500+ | $0.287 |
| 1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CAR21J00DCopy
Newark Part No.24AJ1115
Product RangeLQW18CA_00 Series
Technical Datasheet
Inductance210nH
DC Resistance Max0.115ohm
Self Resonant Frequency1.15GHz
DC Current Rating1.05A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CA_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210nH
Self Resonant Frequency
1.15GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.115ohm
DC Current Rating
1.05A
Product Range
LQW18CA_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
