Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18AS8N2G0CDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24AJ1111RL
Cut Tape24AJ1111
Product RangeLQW18AS_0C Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.340 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.340 |
| 20+ | $0.327 |
| 30+ | $0.312 |
| 50+ | $0.298 |
| 100+ | $0.284 |
| 250+ | $0.274 |
| 500+ | $0.264 |
| 1000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AS8N2G0CDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24AJ1111RL
Cut Tape24AJ1111
Product RangeLQW18AS_0C Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.115ohm
Self Resonant Frequency4.2GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_0C Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.115ohm
DC Current Rating
700mA
Product Range
LQW18AS_0C Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
