Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10145T-5R6M3R2-H
Newark Part No.50AJ6074
Product RangeSLF-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.160 |
25+ | $1.040 |
50+ | $1.010 |
100+ | $0.987 |
250+ | $0.930 |
1000+ | $0.828 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-5R6M3R2-H
Newark Part No.50AJ6074
Product RangeSLF-H Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeSLF-H Series
DC Resistance Max0.0264ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.0264ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5.7A
Product Range
SLF-H Series
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability