Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-681MR20-PF.
Newark Part No.33P8178
Product RangeSLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-681MR20-PF.
Newark Part No.33P8178
Product RangeSLF Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
1.48ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate