SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.757
Min: 1 / Mult: 1
470µH
600mA
Unshielded
-
650mA
SDE1006A Series
10mm x 9mm x 5.4mm
-
-
1.48ohm
± 10%
10mm
9mm
5.4mm
08P2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.830
25+
$2.740
50+
$2.660
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Unshielded
-
500mA
WE-PD2 Series
10mm x 9mm x 5.4mm
-
-
1.48ohm
± 10%
10mm
9mm
5.4mm
75R0098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
10+
$0.069
50+
$0.069
100+
$0.069
250+
$0.069
More Pricing...
Min: 1 / Mult: 1
470µH
420mA
Unshielded
-
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
-
1.48ohm
± 10%
10.2mm
9mm
5.4mm
74AC1334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
10+
$0.086
100+
$0.086
250+
$0.086
Min: 1 / Mult: 1
470µH
420mA
Unshielded
-
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
-
-
1.48ohm
± 10%
10mm
9.8mm
5.8mm
61J8366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.564
Min: 800 / Mult: 800
470µH
420mA
Unshielded
-
800mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
-
1.48ohm
± 10%
9.8mm
9.8mm
5.8mm
85AH8525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.700
50+
$2.610
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Unshielded
-
500mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
1.48ohm
± 20%
10mm
9mm
5.4mm
33P8178

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µH
270mA
Shielded
-
200mA
SLF Series
-
-
-
1.48ohm
± 20%
7mm
7mm
4.5mm
33P6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
330mA
Shielded
-
310mA
B82462G2 Series
-
-
-
1.48ohm
± 20%
6.3mm
6.3mm
2.5mm
13J5658
Each
Pricing is unavailable. Please contact customer services.
470µH
650mA
-
650mA
-
B82478A1 Series
-
SMD
2.2MHz
1.48ohm
± 20%
14mm
11.6mm
8.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK