Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-150M-HZR
Newark Part No.70AK3135
Product RangeSPM-HZR Series
Technical Datasheet
355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.180 |
| 25+ | $1.870 |
| 50+ | $1.810 |
| 100+ | $1.750 |
| 250+ | $1.610 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-150M-HZR
Newark Part No.70AK3135
Product RangeSPM-HZR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0382ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0382ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
5.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability