5.7A SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.970
25+
$0.904
50+
$0.880
100+
$0.856
More Pricing...
Min: 1 / Mult: 1
10µH
5.7A
Shielded
13A
PCC-M0854M Series
8.5mm x 8mm x 5.4mm
0.0368ohm
± 20%
8.5mm
8mm
5.4mm
78R5718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.280
25+
$3.240
50+
$3.190
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
19X1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.690
25+
$1.610
50+
$1.540
100+
$1.450
Min: 1 / Mult: 1
3.3µH
5.7A
Shielded
6.5A
MPLC Series
7.7mm x 6.7mm x 3mm
0.03ohm
± 20%
7.7mm
6.7mm
3mm
84AC1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.781
25+
$0.697
50+
$0.680
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.7A
Shielded
9.3A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
0.02277ohm
± 20%
6.4mm
6mm
4.8mm
41AC9919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.050
25+
$0.970
50+
$0.929
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
10µH
5.7A
Shielded
10.6A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.0413ohm
± 20%
7.5mm
7mm
5.4mm
81AH9688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.470
25+
$3.400
50+
$3.310
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
10.2A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
30AJ5369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.320
25+
$1.250
50+
$1.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
5.7A
Shielded
8.5A
MPEV Series
10mm x 10mm x 4mm
0.0512ohm
± 20%
10mm
10mm
4mm
04X6570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.730
1000+
$1.640
2000+
$1.630
3000+
$1.620
5000+
$1.590
Min: 500 / Mult: 500
10µH
5.7A
Shielded
9.36A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0243ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.990
10+
$3.840
25+
$3.680
50+
$3.520
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5.7A
Shielded
9.36A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0243ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.240
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
10µH
5.7A
Shielded
10.62A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0243ohm
± 20%
12mm
12mm
7.8mm
70AK3135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.180
25+
$1.870
50+
$1.810
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
15µH
5.7A
Shielded
5.1A
SPM-HZR Series
-
0.0382ohm
± 20%
10.7mm
10mm
5.4mm
33AK7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.304
25+
$0.284
50+
$0.260
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.7A
Shielded
7A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
0.026ohm
± 20%
2mm
1.6mm
0.8mm
16AM5813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.870
25+
$3.430
50+
$3.070
100+
$2.790
Min: 1 / Mult: 1
33µH
5.7A
Shielded
8.45A
WE-LHCA Series
-
0.069ohm
± 20%
13.45mm
12.6mm
6.3mm
29AK8056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
4.2A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.0791ohm
± 20%
7.5mm
7mm
5.4mm
20AM2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.734
25+
$0.699
50+
$0.662
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
27µH
5.7A
Shielded
5.4A
IFDC-5050HZ Series
-
0.046ohm
± 20%
12.3mm
12.3mm
8mm
93AK8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.770
25+
$1.640
50+
$1.480
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
8.1A
SPM-VT-D Series
-
0.0397ohm
± 20%
10.5mm
10mm
6.5mm
03AM0731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.690
25+
$1.620
50+
$1.550
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.7A
Shielded
5.7A
WE-XHMI Series
-
0.0348ohm
± 20%
4.3mm
4.3mm
4.1mm
51AH4900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.381
25+
$0.381
50+
$0.381
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
7A
MPXV Series
10.8mm x 10mm x 5.4mm
0.05405ohm
± 20%
10.8mm
10mm
5.4mm
51AH4796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
10+
$0.762
25+
$0.762
50+
$0.762
Min: 1 / Mult: 1
6.8µH
5.7A
Shielded
5.5A
MPXV Series
7mm x 6.5mm x 5mm
0.0442ohm
± 20%
7mm
6.5mm
5mm
51AH4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.381
25+
$0.381
50+
$0.381
Min: 1 / Mult: 1
15µH
5.7A
Shielded
8.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0512ohm
± 20%
10.8mm
10mm
4mm
38AJ1076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.110
25+
$1.040
50+
$0.970
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
5.7A
Shielded
8.5A
MPEV Series
10mm x 10mm x 4mm
0.0512ohm
± 20%
10mm
10mm
4mm
53K4937

RoHS

Each
100+
$3.050
Min: 100 / Mult: 100
2.2µH
5.7A
Shielded
2.9A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.029ohm
± 15%
13.72mm
6.35mm
5.72mm
17X1737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.690
25+
$1.560
50+
$1.420
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF Series
-
0.0103ohm
± 30%
12.5mm
12.1mm
5.5mm
17X1738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.800
25+
$1.620
50+
$1.570
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF-D Series
12.5mm x 12.1mm x 5.5mm
0.0103ohm
± 30%
12.5mm
-
5.5mm
81Y6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.360
25+
$1.350
50+
$1.330
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
3.9µH
5.7A
Shielded
2.2A
MSS7331 Series
6.6mm x 6.6mm x 3.1mm
0.023ohm
± 30%
6.6mm
6.6mm
3.1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK