Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5369RL
Cut Tape30AJ5369
Product RangeMPEV Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.330 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.000 |
| 1000+ | $0.948 |
| 5000+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5369RL
Cut Tape30AJ5369
Product RangeMPEV Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10mm x 10mm x 4mm
Product RangeMPEV Series
Inductor Case / Package-
DC Resistance Max0.0512ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
8.5A
Product Range
MPEV Series
DC Resistance Max
0.0512ohm
Product Length
10mm
Product Height
4mm
Technical Docs (1)
Alternatives for MPEV1D1040L150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
