Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5020T-3R3M-LR
Newark Part No.84Y6604
Product RangeSPM-LR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.200 |
25+ | $1.170 |
50+ | $1.130 |
100+ | $1.100 |
250+ | $1.100 |
1000+ | $0.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-3R3M-LR
Newark Part No.84Y6604
Product RangeSPM-LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case5.4mm x 5.1mm x 2mm
Product RangeSPM-LR Series
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPM-LR series 5020 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 1μH to 10μH
- Low profile product
- Maximum DCR value range from 17.2mohm to 174.8mohm, Isat current range from 3.4A to 9.5A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 5.4mm x 5.1mm x 2mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 2mm
DC Resistance Max
0.061ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
6.5A
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability