Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M-HZ
Newark Part No.66AH7127
Product RangeSPM-HZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.270 |
25+ | $1.130 |
50+ | $1.110 |
100+ | $1.080 |
250+ | $1.010 |
1000+ | $0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M-HZ
Newark Part No.66AH7127
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)13.2A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 3mm
DC Resistance Max0.00781ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.00781ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
13.2A
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability