Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-100MR87
Newark Part No.33P8682
Product RangeVLCF Series
Technical Datasheet
530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.559 |
| 25+ | $0.529 |
| 50+ | $0.497 |
| 100+ | $0.470 |
| 250+ | $0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-100MR87
Newark Part No.33P8682
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.182ohm
Self Resonant Frequency-
DC Current Rating1.56A
Inductor Case Style5.3mm x 5mm x 2mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case Style
5.3mm x 5mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.182ohm
DC Current Rating
1.56A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Alternatives for VLCF5020T-100MR87
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability