Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302512MT-3R3M
Newark Part No.31Y5089
Product RangeVLF-M Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302512MT-3R3M
Newark Part No.31Y5089
Product RangeVLF-M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.63A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.2mm
Alternatives for VLF302512MT-3R3M
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.108ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.63A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability