Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CX-1R0M-H
Newark Part No.31AJ0165
Product RangeVLS-CX-H Series
Technical Datasheet
1,770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.300 |
| 25+ | $0.283 |
| 50+ | $0.267 |
| 100+ | $0.251 |
| 250+ | $0.237 |
| 1000+ | $0.224 |
| 2500+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-1R0M-H
Newark Part No.31AJ0165
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.87A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
2.87A
Product Range
VLS-CX-H Series
DC Resistance Max
0.038ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability