Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045AF-3R3N
Newark Part No.71AH6757
Product RangeVLS-AF Series
Technical Datasheet
418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.365 |
| 25+ | $0.350 |
| 50+ | $0.335 |
| 100+ | $0.321 |
| 250+ | $0.312 |
| 1000+ | $0.303 |
| 2500+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045AF-3R3N
Newark Part No.71AH6757
Product RangeVLS-AF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeVLS-AF Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Product Range
VLS-AF Series
DC Resistance Max
0.022ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability