Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613CR22M
Newark Part No.
Full Reel18R3730
Re-Reel26M7218
Cut Tape26M7218
Product Range3613C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.530 |
| 25+ | $0.502 |
| 50+ | $0.476 |
| 100+ | $0.451 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.301 |
| 2000+ | $0.294 |
| 3000+ | $0.287 |
| 5000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613CR22M
Newark Part No.
Full Reel18R3730
Re-Reel26M7218
Cut Tape26M7218
Product Range3613C Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.25ohm
Self Resonant Frequency200MHz
DC Current Rating665mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
200MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.25ohm
DC Current Rating
665mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 3613CR22M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
