0
0 Items$0.00

200MHz Wirewound Inductors :

39 Products Found
Find a huge range of 200MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, TE Connectivity - Sigmainductors, Taiyo Yuden, Bourns & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
820nH
2.35ohm
200MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
35M1464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
25+$0.394
100+$0.330
250+$0.312
500+$0.295
More Pricing...
680nH
2.2ohm
200MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
74T0872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.553
10+$0.532
15+$0.522
25+$0.510
50+$0.500
More Pricing...
1.5µH
2.9ohm
200MHz
130mA
0805 [2012 Metric]
0805 [2012 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
74T0870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.553
10+$0.532
15+$0.522
25+$0.510
50+$0.500
More Pricing...
1µH
2.13ohm
200MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
35M1327

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.680
25+$12.180
50+$11.510
100+$10.990
250+$10.010
More Pricing...
1µH
0.25ohm
200MHz
960mA
-
13mm x 5mm x 5.3mm
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
40Y2459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.219
100+$0.186
250+$0.185
500+$0.166
More Pricing...
1µH
2.13ohm
200MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
65AH7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.195
100+$0.164
250+$0.152
500+$0.140
More Pricing...
1µH
2.4ohm
200MHz
170mA
0805 [2015 Metric]
0805 [2015 Metric]
-
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
92AH4084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.807
10+$0.676
15+$0.653
25+$0.630
50+$0.597
More Pricing...
1µH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
62AJ9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.489
10+$0.475
15+$0.464
25+$0.455
50+$0.444
More Pricing...
820nH
3.2ohm
200MHz
120mA
0604 [1610 Metric]
0604 [1610 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.512
10+$0.504
15+$0.494
25+$0.484
50+$0.474
More Pricing...
1µH
3.5ohm
200MHz
120mA
0603 [1608 Metric]
-
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
74T0872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.500
125+$0.467
250+$0.452
500+$0.435
1.5µH
2.9ohm
200MHz
130mA
-
-
-
-
-
-
-
2mm
1.25mm
1.2mm
32AM8634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.295
100+$0.250
250+$0.237
500+$0.224
More Pricing...
680nH
2.15ohm
200MHz
200mA
0805 [2012 Metric]
-
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.295
100+$0.250
250+$0.237
500+$0.224
More Pricing...
750nH
2.25ohm
200MHz
185mA
0805 [2012 Metric]
-
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.295
100+$0.250
250+$0.237
500+$0.224
More Pricing...
820nH
2.5ohm
200MHz
170mA
0805 [2012 Metric]
-
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
74T0870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.500
125+$0.467
250+$0.452
500+$0.435
1µH
2.13ohm
200MHz
180mA
-
-
-
-
-
-
-
2mm
1.25mm
1.2mm
25AM5350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.280
100+$1.210
250+$1.140
500+$1.080
More Pricing...
2.2µH
0.07ohm
200MHz
960mA
1210 [3225 Metric]
-
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
14AM5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.290
100+$1.030
250+$0.958
500+$0.909
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
-
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
14N4395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.221
4000+$0.205
6000+$0.201
10000+$0.196
20000+$0.192
More Pricing...
1µH
2.5ohm
200MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
63K3123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.139
4000+$0.135
6000+$0.133
10000+$0.130
20000+$0.127
More Pricing...
220nH
0.25ohm
200MHz
665mA
1812 [4532 Metric]
1812 [4532 Metric]
-
PM1812 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
34R6012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.449
15+$0.441
25+$0.432
50+$0.423
More Pricing...
1.5µH
5.28ohm
200MHz
130mA
0805 [2012 Metric]
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
53K5162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.124
4000+$0.113
6000+$0.109
10000+$0.105
20000+$0.103
More Pricing...
1.2µH
2.6ohm
200MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
74T0871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.553
10+$0.532
15+$0.522
25+$0.510
50+$0.500
More Pricing...
1.2µH
2.38ohm
200MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
35M1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.558
10+$0.468
15+$0.449
25+$0.431
50+$0.412
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008 [2516 Metric]
-
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
29T3673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.153
4000+$0.143
6000+$0.140
10000+$0.137
20000+$0.133
More Pricing...
3.3µH
0.165ohm
200MHz
800mA
1007 [2518 Metric]
1007 [2518 Metric]
-
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
20T1069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.305
5000+$0.256
680nH
2.2ohm
200MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCWL Series
± 10%
-
Ceramic
-
-
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK