Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER1R2J01 Wirewound Inductor, 1.2 µH, 2.6 ohm, 200 MHz, 150 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R2J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel53K5162
Cut Tape53K5162
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.124 | $248.00 |
| Total Price | $248.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.124 |
| 4000+ | $0.113 |
| 6000+ | $0.109 |
| 10000+ | $0.105 |
| 20000+ | $0.103 |
| 50000+ | $0.101 |
| 100000+ | $0.099 |
| 200000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R2J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel53K5162
Cut Tape53K5162
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max2.6ohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency200MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Product Range
IMC-0805-01 Series
DC Current Rating
150mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
2.6ohm
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC0805ER1R2J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
