Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R0J01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel40Y2459RL
Cut Tape40Y2459
Product RangeIMC-0805-01 Series
Your Part Number
10,637 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.257 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 25+ | $0.219 |
| 100+ | $0.186 |
| 250+ | $0.185 |
| 500+ | $0.166 |
| 1000+ | $0.147 |
| 2500+ | $0.140 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R0J01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel40Y2459RL
Cut Tape40Y2459
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance1µH
DC Resistance Max2.13ohm
Self Resonant Frequency200MHz
DC Current Rating180mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
2.13ohm
DC Current Rating
180mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC0805ER1R0J01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
