Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0805-1R0J-T Wirewound Inductor, 1 µH, 2.5 ohm, 200 MHz, 150 mA, 0805 [2012 Metric], AISC-0805 Series](https://mexico.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0805-1R0J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14N4395
Cut Tape14N4395
Product RangeAISC-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.221 | $442.00 |
| Total Price | $442.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.221 |
| 4000+ | $0.205 |
| 6000+ | $0.201 |
| 10000+ | $0.196 |
| 20000+ | $0.192 |
| 50000+ | $0.188 |
| 100000+ | $0.185 |
| 200000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-1R0J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14N4395
Cut Tape14N4395
Product RangeAISC-0805 Series
Technical Datasheet
Inductance1µH
Product RangeAISC-0805 Series
DC Resistance Max2.5ohm
Self Resonant Frequency200MHz
DC Current Rating150mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
2.5ohm
DC Current Rating
150mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
Product Range
AISC-0805 Series
Self Resonant Frequency
200MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
