Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL05KTR68 Wirewound Inductor, 680 nH, 2.2 ohm, 200 MHz, 190 mA, 0805 [2012 Metric], MCWL Series](https://mexico.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1069
Product RangeMCWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.305 |
| 5000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1069
Product RangeMCWL Series
Technical Datasheet
Inductance680nH
Product RangeMCWL Series
DC Resistance Max2.2ohm
Self Resonant Frequency200MHz
DC Current Rating190mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
680nH
DC Resistance Max
2.2ohm
DC Current Rating
190mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Product Range
MCWL Series
Self Resonant Frequency
200MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
