Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR47JTDG
Newark Part No.
Re-Reel35M1461
Cut Tape35M1461
Product Range3650 Series
Your Part Number
590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.389 |
| 25+ | $0.369 |
| 50+ | $0.350 |
| 100+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR47JTDG
Newark Part No.
Re-Reel35M1461
Cut Tape35M1461
Product Range3650 Series
Technical Datasheet
Inductance470nH
DC Resistance Max1.7ohm
Self Resonant Frequency375MHz
DC Current Rating220mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
375MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
1.7ohm
DC Current Rating
220mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 36502AR47JTDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability