0
0 Items$0.00

1.7ohm Wirewound Inductors :

22 Products Found
Find a huge range of 1.7ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 0.08ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Coilcraft, Multicomp Pro & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
470nH
-
1.7ohm
375MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
75AJ1300

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.461
25+$0.356
100+$0.328
250+$0.315
500+$0.301
More Pricing...
430nH
-
1.7ohm
430MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
35M1461

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.461
25+$0.386
100+$0.328
250+$0.319
500+$0.310
More Pricing...
470nH
-
1.7ohm
375MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
74M2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.405
25+$0.329
100+$0.275
250+$0.251
500+$0.226
More Pricing...
68µH
220mA
1.7ohm
8.4MHz
220mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
52X6144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.263
25+$0.222
100+$0.170
250+$0.162
500+$0.153
More Pricing...
47µH
-
1.7ohm
11MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
58AK1986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.522
25+$0.513
100+$0.458
250+$0.446
500+$0.434
More Pricing...
220nH
-
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.804
25+$0.728
100+$0.669
250+$0.599
500+$0.539
More Pricing...
240nH
-
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
16AM7382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.443
25+$0.392
100+$0.339
250+$0.290
500+$0.253
More Pricing...
10µH
-
1.7ohm
40MHz
260mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
69W5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.037
25+$1.932
100+$1.775
250+$1.617
500+$1.481
More Pricing...
3.9µH
-
1.7ohm
52MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
69W5488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.292
25+$1.218
100+$1.113
250+$1.018
500+$0.934
More Pricing...
4.3µH
-
1.7ohm
85MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
83T0154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.058
47µH
-
1.7ohm
11MHz
75mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
82T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.132
33µH
-
1.7ohm
13MHz
240mA
2016
2016
BR Series
± 10%
Shielded
Ferrite
2mm
1.6mm
1.6mm
22J1645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.072
22µH
-
1.7ohm
16MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
18J0846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.071
22µH
-
1.7ohm
16MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
83T0168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.078
33µH
-
1.7ohm
14MHz
85mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
63K3051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.145
2.7µH
-
1.7ohm
70MHz
195mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
20T1067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.305
5000+$0.256
470nH
-
1.7ohm
375MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
MCWL Series
± 10%
-
Ceramic
-
-
-
30K5423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.099
22µH
-
1.7ohm
16MHz
280mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
58AK1984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.804
25+$0.728
100+$0.669
250+$0.599
500+$0.539
More Pricing...
210nH
-
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
25+$0.777
100+$0.715
250+$0.638
500+$0.575
More Pricing...
240nH
-
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
25+$0.777
100+$0.715
250+$0.638
500+$0.575
More Pricing...
210nH
-
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
89K9766
Spool of 3000
Pricing is unavailable. Please contact customer services.
2.2µH
-
1.7ohm
200MHz
130mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
-
Ferrite
2.2mm
1.4mm
1.45mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK