Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH165J10RJ
Newark Part No.31AJ8869
Product RangeHCH Series
Also Known As2176463-2
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.760 |
5+ | $24.760 |
10+ | $24.760 |
25+ | $24.760 |
50+ | $24.760 |
100+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH165J10RJ
Newark Part No.31AJ8869
Product RangeHCH Series
Also Known As2176463-2
Technical Datasheet
Resistance10ohm
Product RangeHCH Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
200W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
31mm
Operating Temperature Max
320°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability