Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.840 |
| 25+ | $106.760 |
| 50+ | $106.380 |
| 100+ | $104.200 |
Price for:Each
Minimum: 10
Multiple: 10
$1,118.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8203
Newark Part No.03AC1723
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass H
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C-
RTD Element MaterialCopper
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
15ft
Wire Configuration
3-Wire
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
RTD Accuracy
Class H
Measured Temperature Max
180°C
RTD Element Material
Copper
Probe Diameter
-
Cable Length - Metric
4.57m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate