Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAL2
Newark Part No.89H6736
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.200 |
| 10+ | $107.570 |
| 25+ | $104.030 |
Price for:Each
Minimum: 1
Multiple: 1
$118.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAL2
Newark Part No.89H6736
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS612B1PAL2 is a general-purpose Auto-adaptable Proximity Inductive Sensor with fully shielded metal body, nickel-plated brass enclosure, PPS front, NO (normally open) contact, PNP circuit and discrete output signal. This sensor has cable electrical connection, PvR wire insulation and M12 micro 4-pin connector.
- Flush mountable
- 3-wire Wiring technique
- Frontal detection face
- LED (yellow) for output state
- Short circuit, overload and reverse polarity protection protective circuitry
- IP68 Protection rating
- -25 to 70°C Operating temperature range
- Compliant to UL, CSA standard
- 53mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate