Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-3K3 JI
Newark Part No.11N5485
Product RangeMFP Series
Technical Datasheet
9,306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.364 |
| 25+ | $0.270 |
| 50+ | $0.210 |
| 100+ | $0.150 |
| 500+ | $0.104 |
| 1000+ | $0.088 |
Price for:Each
Minimum: 10
Multiple: 10
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-3K3 JI
Newark Part No.11N5485
Product RangeMFP Series
Technical Datasheet
Resistance3.3kohm
Product RangeMFP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeFlame Proof
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MFP1-3K3 JI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability