Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No134D227X9100K6
Newark Part No.56P2433
Product Range134D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.510 |
Price for:Each
Minimum: 20
Multiple: 1
$3,690.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No134D227X9100K6
Newark Part No.56P2433
Product Range134D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Product Range134D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.2ohm
Lead Spacing-
Failure Rate-
Ripple Current2.2A
Capacitor Case / PackageAxial Leaded
Product Diameter10.32mm
Product Length28.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
134D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.2A
Product Diameter
10.32mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
ESR
1.2ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
28.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
