Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D107X9015C6E3
Newark Part No.18M0450
Product Range135D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $52.750 |
| 50+ | $52.300 |
| 100+ | $50.700 |
Price for:Each
Minimum: 25
Multiple: 1
$1,318.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D107X9015C6E3
Newark Part No.18M0450
Product Range135D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)15V
Product Range135D Series
Capacitance Tolerance± 10%
ESR3.9ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Product Range
135D Series
ESR
3.9ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 135D107X9015C6E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate