Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D475X9050B2B.
Newark Part No.28AC7259
Product RangeTANTALEX 150D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.010 |
10+ | $3.900 |
25+ | $3.700 |
50+ | $3.510 |
100+ | $3.360 |
500+ | $3.320 |
1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D475X9050B2B.
Newark Part No.28AC7259
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length15.49mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
4.7µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
4.7mm
Product Length
15.49mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate