Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No152D156X9030B2.
Newark Part No.31AC4508
Product RangeTANTALEX 152D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No152D156X9030B2.
Newark Part No.31AC4508
Product RangeTANTALEX 152D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)30V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Product RangeTANTALEX 152D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
15µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
15.49mm
Product Range
TANTALEX 152D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
30V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate