Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No199D686X9025F6V1E3.
Newark Part No.26AC6301
Product RangeTANTALEX 199D Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $8.720 |
250+ | $8.300 |
500+ | $7.710 |
Price for:Each
Minimum: 100
Multiple: 1
$872.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D686X9025F6V1E3.
Newark Part No.26AC6301
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Lead Spacing5.08mm
ESR-
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Lead Spacing
5.08mm
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate