0
0 Items$0.00

68µF Leaded Tantalum Capacitors :

28 Products Found
Find a huge range of 68µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet, Kyocera Avx & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
54J5607

RoHS

Date/Lot Code

Each
1+$1.530
10+$0.865
25+$0.836
50+$0.805
100+$0.776
More Pricing...
68µF
10V
± 10%
PC Pin
2.5mm
1.3ohm
-
-
Radial Leaded
7mm
TAP Series
-
10.5mm
-55°C
125°C
-
25M8469

RoHS

Each
1+$1.300
10+$1.020
25+$0.932
50+$0.848
100+$0.755
More Pricing...
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
56P2452

Date/Lot Code

Each
1+$121.890
5+$119.450
10+$117.010
25+$114.580
50+$112.140
More Pricing...
68µF
50V
± 10%
-
-
1.5ohm
-
-
-
-
134D Series
-
-
-55°C
85°C
-
43X7755

RoHS

Date/Lot Code

Each
1+$244.860
5+$214.260
10+$177.530
25+$159.160
50+$155.980
More Pricing...
68µF
60V
± 20%
Axial Leaded
-
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
TWC Series
19.46mm
-
-55°C
125°C
MIL-PRF-39006
08X5393

Date/Lot Code

Each
1+$78.410
5+$76.840
10+$75.270
25+$73.700
50+$72.130
More Pricing...
68µF
60V
± 10%
-
-
2.54ohm
-
-
-
-
TWC-Y Series
-
-
-55°C
200°C
-
39T1205

RoHS

Each
1+$2.470
25+$2.070
100+$1.930
250+$1.790
500+$1.620
More Pricing...
68µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
MCCB Series
-
19.5mm
-55°C
125°C
-
06X0932
Each
1+$109.030
5+$106.850
10+$104.680
25+$102.490
50+$100.310
More Pricing...
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
Axial Leaded
7.14mm
ST Series
17.88mm
-
-55°C
85°C
-
42AC0181

RoHS

Each
1+$14.600
5+$13.080
10+$11.560
25+$10.770
100+$9.970
More Pricing...
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
12AN0711

RoHS

Each
1+$280.740
5+$275.120
10+$269.520
25+$263.900
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
-
7.14mm
SuperTan T34 Series
16.28mm
-
-55°C
85°C
-
12AN2566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$180.850
10+$174.820
25+$160.400
50+$155.640
100+$150.770
68µF
100V
± 10%
Axial Leaded
-
2.1ohm
-
1.5A
-
7.14mm
HI-TMP 134D Series
16.28mm
-
-55°C
85°C
-
22AM0519

RoHS

Date/Lot Code

Each
1+$12.920
5+$12.240
10+$11.560
25+$11.070
100+$10.560
More Pricing...
68µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
125°C
-
57K9318

RoHS

Each
500+$6.510
1000+$6.380
1500+$6.240
2500+$6.120
5000+$5.990
More Pricing...
68µF
10V
± 10%
PC Pin
2.54mm
1.8ohm
-
-
Radial Leaded
7.6mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
70K8935

RoHS

Each
500+$2.940
1000+$2.860
1500+$2.810
2500+$2.750
5000+$2.690
More Pricing...
68µF
6V
± 10%
PC Pin
5mm
1.8ohm
-
-
Radial Leaded
6.3mm
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
54J5597

RoHS

Each
1000+$0.796
2000+$0.750
3000+$0.742
5000+$0.734
10000+$0.719
More Pricing...
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
-
-
Radial Leaded
6.5mm
TAP Series
-
10mm
-55°C
125°C
-
19M8036

RoHS

Each
1+$17.920
25+$15.050
100+$12.290
250+$12.040
500+$11.800
More Pricing...
68µF
25V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
30C8950
Each
500+$2.510
1000+$2.180
2500+$1.950
68µF
6.3V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
70K8773

RoHS

Date/Lot Code

Each
20+$12.970
40+$12.690
60+$12.400
100+$12.390
200+$12.150
More Pricing...
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
30C8946
Each
100+$14.980
200+$14.680
300+$14.370
500+$14.080
1000+$13.780
More Pricing...
68µF
25V
± 20%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
49C4731

RoHS

Each
50+$7.660
100+$7.510
150+$7.360
250+$7.200
500+$7.050
More Pricing...
68µF
15V
± 10%
-
-
-
-
-
-
-
TANTALEX 150D Series
-
-
-55°C
85°C
-
06X1277

RoHS

Each
1+$96.660
5+$94.730
10+$92.800
25+$90.870
50+$88.940
More Pricing...
68µF
25V
± 10%
Axial Leaded
-
4.3ohm
-
850mA
Axial Leaded
4.78mm
135D Series
13.08mm
-
-55°C
85°C
-
18AC1443

RoHS

Each
100+$22.590
200+$22.130
300+$21.690
500+$21.230
1000+$20.790
More Pricing...
68µF
-
-
-
-
-
-
-
-
-
UltraDip II T35X Series
-
-
-
-
-
49AC0876
KYOCERA AVX
Each
1+$103.830
5+$90.850
10+$75.270
25+$67.490
100+$62.300
More Pricing...
68µF
25V
± 20%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
TWC-Y Series
11.51mm
-
-55°C
200°C
-
26AC6301

RoHS

Each
100+$15.980
200+$15.670
300+$15.350
500+$15.030
1000+$14.700
More Pricing...
68µF
25V
± 10%
-
5.08mm
-
-
-
-
-
TANTALEX 199D Series
-
-
-55°C
85°C
-
14AC9795
Each
1+$92.390
5+$86.290
10+$80.200
25+$77.760
50+$75.310
More Pricing...
68µF
30V
± 10%
-
-
-
-
-
-
-
M39006 Series
-
-
-55°C
125°C
-
49AC0875

RoHS

KYOCERA AVX
Each
1+$112.960
5+$98.850
10+$81.900
25+$73.430
50+$67.780
More Pricing...
68µF
25V
± 10%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
TWC-Y Series
11.51mm
-
-55°C
200°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK