Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D686X9025F6V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19M8036
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 25+ | $15.050 |
| 100+ | $12.290 |
| 250+ | $12.040 |
| 500+ | $11.800 |
| 1000+ | $11.540 |
| 2500+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D686X9025F6V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19M8036
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter9.6mm
Product Length-
Product Height19mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
9.6mm
Product Height
19mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D686X9025F6V1E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
